The LQP15MN2N6W02D is a 2.6nH SMD ferrite inductor from Murata. It has a maximum DC current of 220mA and operates between -40°C and 85°C. The inductor is packaged in a 0402 case and is available in quantities of 10,000. It is RoHS compliant and suitable for surface mount applications.
Murata LQP15MN2N6W02D technical specifications.
| Package/Case | 0402 |
| Core Material | Ferrite |
| Depth | 0.6mm |
| Height | 0.35mm |
| Inductance | 2.6nH |
| Length | 1mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP |
| Termination | SMD/SMT |
| Width | 0.5mm |
| RoHS | Compliant |
No datasheet is available for this part.