
Inductor RF Chip Unshielded Thin Film 0.0029uH 0.05nH 500MHz 13Q-Factor Non Magnetic 0.19A 0.4Ohm DCR 0402 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP15MN2N9W02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP15MN2N9W02D technical specifications.
| Package/Case | 0402 |
| Core Material | Ferrite |
| Depth | 0.6mm |
| Height | 0.35mm |
| Inductance | 2.9nH |
| Length | 1mm |
| Max DC Current | 190mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 400mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP |
| Termination | SMD/SMT |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP15MN2N9W02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
