
Inductor RF Chip Unshielded Thin Film 0.033uH 2% 500MHz 13Q-Factor Non Magnetic 0.06A 3.8Ohm DCR 0402 T/R
Checking distributor stock and pricing after the page loads.
Murata LQP15MN33NG00D technical specifications.
| Package/Case | 0402 |
| Height | 0.35mm |
| Inductance | 33nH |
| Length | 1mm |
| Max DC Current | 60mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 0.5mm |
| RoHS | Compliant |