
Surface mount thin-film fixed inductor, 0.033µH inductance with 2% tolerance, operating at 500MHz with a Q factor of 13. Features a non-magnetic core, 60mA rated current, and 3.8Ω DC resistance. Packaged in a 0402 (1005 metric) case, this unshielded component is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP15MN33NG02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP15MN33NG02D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ferrite |
| Current | 100mA |
| DC Current | 60mA |
| DC Resistance (DCR) | 3.8R |
| Depth | 0.6mm |
| Height | 0.35mm |
| Inductance | 33nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| Rated Current-Max | 60mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.1GHz |
| Series | LQP15M |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 2% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP15MN33NG02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.