Surface mount fixed inductor, 3nH inductance, 190mA DC current rating, 0.4 Ohm DCR, and 13 Q-factor at 500MHz. Features unshielded thin film construction with a non-magnetic core, suitable for 0402 (1005 metric) case sizes. Operates from -40°C to 85°C, with a self-resonant frequency of 6GHz. Packaged in tape and reel, this RoHS compliant component offers a compact 1mm x 0.6mm x 0.35mm footprint.
Sign in to ask questions about the Murata LQP15MN3N0B02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP15MN3N0B02D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ferrite |
| Current | 100mA |
| Current Rating | 190mA |
| DC Current | 190mA |
| DC Resistance (DCR) | 400mR |
| Depth | 0.6mm |
| Height | 0.35mm |
| Height - Seated (Max) | 0.018inch |
| Inductance | 3nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 190mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP15M |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP15MN3N0B02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
