
Surface mount fixed inductor, 3.3nH inductance, 0.05nH tolerance, 13 Q-factor at 500MHz test frequency. Features unshielded thin film construction with a ferrite core, rated for 190mA maximum DC current and 400mΩ DC resistance. Operates across a -40°C to 85°C temperature range, housed in a compact 0402 (1005 metric) case. Self-resonant frequency is 6GHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP15MN3N3W02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP15MN3N3W02D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 190mA |
| DC Resistance (DCR) | 400mR |
| Depth | 0.6mm |
| Height | 0.35mm |
| Height - Seated (Max) | 0.018inch |
| Inductance | 3.3nH |
| Length | 1mm |
| Max DC Current | 190mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP15M |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP15MN3N3W02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.