
The LQP15MN3N3W02J is a surface mount fixed inductor from Murata with a general purpose inductor type and a nominal inductance of 0.0033uH. It has a DC resistance of 0.4 ohms and a maximum rated current of 0.19 amps. The inductor operates within a temperature range of -40 to 85 degrees Celsius. It is available in a CHIP package type with dimensions of 1mm in length, 0.5mm in width, and 0.35mm in height.
Sign in to ask questions about the Murata LQP15MN3N3W02J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP15MN3N3W02J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 1.515 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.4 |
| Rated Current-Max | 0.19 |
| Test Frequency | 500 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP15MN3N3W02J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.