
The LQP15MN3N5W02J is a surface mount general purpose inductor from Murata. It has a nominal inductance of 0.0035uH and a DC resistance of 0.5Ohm. The inductor is rated for a maximum current of 170mA and a self resonance frequency of 6000kHz. It has a quality factor of at least 13 and is not shielded. The inductor is designed for use in RF applications and has a package height of 0.35mm and a package width of 0.5mm.
Sign in to ask questions about the Murata LQP15MN3N5W02J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP15MN3N5W02J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 1.429 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0035 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.5 |
| Rated Current-Max | 0.17 |
| Test Frequency | 500 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP15MN3N5W02J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.