
Surface mount fixed inductor featuring 3.6nH inductance and a Q factor of 13 at 500MHz. This unshielded, thin-film chip inductor offers a maximum DC current rating of 170mA and a DC resistance of 500mR. Designed for surface mounting in a 0402 (1005 metric) case, it operates within a temperature range of -40°C to 85°C and boasts a self-resonant frequency of 6GHz.
Murata LQP15MN3N6B02D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Color | White |
| Core Material | Non-Magnetic, Ferrite |
| Current Rating | 170mA |
| DC Current | 170mA |
| DC Resistance (DCR) | 500mR |
| Depth | 0.6mm |
| Forward Current | 5mA |
| Height | 0.35mm |
| Height - Seated (Max) | 0.018inch |
| Illumination Color | White |
| Inductance | 3.6nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Lens Style | Diffused |
| Luminous Intensity | 28mcd |
| Max DC Current | 170mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP15M |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP15MN3N6B02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.