The LQP15MN3N6W02 is a fixed inductor from Murata with a package type of CHIP, 0402. It has a current rating of 170mA and an inductance of 3.6nH. The inductor is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It measures 0.35mm in height, 1mm in length, and 0.5mm in width.
Sign in to ask questions about the Murata LQP15MN3N6W02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP15MN3N6W02 technical specifications.
| Package/Case | 0402 |
| Current Rating | 170mA |
| Height | 0.35mm |
| Inductance | 3.6nH |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP15MN3N6W02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.