The LQP15MN4N3B02 is a fixed inductor from Murata with a package type of CHIP, 0402. It has a current rating of 160mA and an inductance of 4.3nH. The inductor operates over a temperature range of -40°C to 85°C. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Murata LQP15MN4N3B02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP15MN4N3B02 technical specifications.
| Package/Case | 0402 |
| Current Rating | 160mA |
| Height | 0.35mm |
| Inductance | 4.3nH |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP15MN4N3B02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.