This 0402 thin film RF chip inductor features a non-magnetic core material and unshielded protection style. It has an inductance of 0.0043uH with a tolerance of 0.1nH, and is tested at a frequency of 500MHz. The maximum DC current is 0.16A and maximum DC resistance is 0.6 ohms. The inductor is designed to operate over a temperature range of -40 to 85 degrees Celsius.
Murata LQP15MN4N3B02B technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0043uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.16A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.45mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP15MN4N3B02B to view detailed technical specifications.
No datasheet is available for this part.