The LQP15MN4N7B02 is a surface mount fixed inductor from Murata with a package type of CHIP, 0402. It has a current rating of 160mA and an inductance of 4.7nH. The component is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor measures 0.35mm in height, 0.5mm in width, and 1mm in length.
Murata LQP15MN4N7B02 technical specifications.
| Package/Case | 0402 |
| Current Rating | 160mA |
| Height | 0.35mm |
| Inductance | 4.7nH |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Width | 0.5mm |
| RoHS | Compliant |
No datasheet is available for this part.