Inductor RF Chip Unshielded Thin Film 0.0082uH 0.1nH 500MHz 13Q-Factor Non Magnetic 0.11A 1.1Ohm DCR 0402
Murata LQP15MN8N2B02 technical specifications.
| Package/Case | 0402 |
| Current Rating | 110mA |
| Height | 0.35mm |
| Inductance | 8.2nH |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Width | 0.5mm |
| RoHS | Compliant |
No datasheet is available for this part.