Sign in to ask questions about the Murata LQP15TN15NH02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP15TN15NH02D technical specifications.
| Package/Case | 0402 |
| Depth | 0.55mm |
| Height | 0.4mm |
| Inductance | 15nH |
| Length | 1mm |
| Max DC Current | 90mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 17 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2kHz |
| Series | LQP |
| Termination | SMD/SMT |
| Tolerance | 3% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP15TN15NH02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.