Inductor RF Chip Thin Film 0.0013uH 0.1nH 500MHz 17Q-Factor Non Magnetic 0.3A 0.15Ohm DCR 0402 T/R
Murata LQP15TN1N3B02D technical specifications.
| Package/Case | 0402 |
| DC Current | 300mA |
| DC Resistance (DCR) | 150mR |
| Depth | 0.55mm |
| Height | 0.4mm |
| Inductance | 1.3nH |
| Length | 1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 17 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6kHz |
| Series | LQP |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.5mm |
| RoHS | Compliant |
No datasheet is available for this part.