This is a surface mount fixed inductor with a type of RF chip technology and a non-magnetic core material. It has an inductance of 0.0024uH with a tolerance of 0.1nH and a maximum DC current of 0.22A. The inductor is designed for operation at a frequency of 500Mhz and has a minimum quality factor of 17. The component is packaged in a 0402 case size with dimensions of 1.05mm length, 0.45mm height, and 0.55mm product depth. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Murata LQP15TN2N4B02D technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Core Material | Non Magnetic |
| Inductance | 0.0024uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.22A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 17 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.45mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |