The LQP18MN10NG02 is a general purpose inductor from Murata with a nominal inductance of 0.01uH. It has a maximum operating temperature of 85C and a minimum operating temperature of -40C. The inductor is rated for a maximum current of 1A and has a DC resistance of 1. It is designed for use in RF applications and is not shielded. The inductor is a surface mount device with dual ended terminals.
Sign in to ask questions about the Murata LQP18MN10NG02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP18MN10NG02 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.01 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1 |
| Rated Current-Max | 1 |
| Test Frequency | 500 |
| Self Resonance Frequency | 3400 |
| Manufacturer Series | LQP18M |
| Quality Factor-Min (at L-nom) | 17 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP18MN10NG02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.