
The LQP18MN10NG02B is a general purpose inductor from Murata with a nominal inductance of 0.01uH and a DC resistance of 1ohm. It is designed for use in RF inductor applications and has a maximum rated current of 0.15A. The inductor has a self-resonance frequency of 3400kHz and a minimum quality factor of 17 at its nominal inductance. It is a dual-ended inductor with a package height of 0.5mm and a width of 0.8mm, and is available in a chip package type. The inductor operates over a temperature range of -40 to 85 degrees Celsius.
Sign in to ask questions about the Murata LQP18MN10NG02B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP18MN10NG02B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 2 |
| Package Width | 0.8 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.01 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1 |
| Rated Current-Max | 0.15 |
| Test Frequency | 500 |
| Self Resonance Frequency | 3400 |
| Quality Factor-Min (at L-nom) | 17 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP18MN10NG02B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.