
Surface mount thin-film fixed inductor with 10nH inductance and 2% tolerance, designed for RF applications. Features a 0603 case size, 150mA current rating, and 1 Ohm DC resistance. Operates within a -40°C to 85°C temperature range, offering a Q factor of 17 at 500MHz and a self-resonant frequency of 3.4GHz. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Murata LQP18MN10NG02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP18MN10NG02D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ferrite |
| Current Rating | 150mA |
| DC Current | 150mA |
| DC Resistance (DCR) | 1R |
| Depth | 0.95mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 10nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 17 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.4GHz |
| Series | LQP18MN_02 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 2% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP18MN10NG02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
