
Surface mount fixed inductor featuring thin film technology and an unshielded, non-magnetic core. Offers 15nH inductance with a 2% tolerance, tested at 500MHz. Rated for 150mA DC current with a low 1.3 Ohm DC resistance. Designed for surface mounting in a 0603 case size, operating from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP18MN15NG02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP18MN15NG02D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic |
| Current Rating | 150mA |
| DC Current | 150mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 0.95mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 15nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 17 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.7GHz |
| Series | LQP18MN_02 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 2% |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP18MN15NG02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
