
Inductor RF Chip Unshielded Thin Film 0.0015uH 0.2nH Non Magnetic 0603 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Height | 0.5mm |
| Inductance | 1.5nH |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 17 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP |
| Termination | SMD/SMT |
| Width | 0.8mm |
| RoHS | Compliant |