This general purpose inductor from Murata features a nominal inductance of 22uH and a tolerance of 2%. It is designed for use in RF applications and has a maximum operating temperature of 85C. The inductor is shielded and has a DC resistance of 1.9 ohms. It is rated for a maximum current of 1.9A and has a self resonance frequency of 2100 Hz. The inductor is available in a surface mount package type.
Murata LQP18MN22NG02 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.9 |
| Rated Current-Max | 1.9 |
| Test Frequency | 500 |
| Self Resonance Frequency | 2100 |
| Quality Factor-Min (at L-nom) | 17 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.