
Surface mount fixed inductor featuring 22nH inductance with a 2% tolerance, operating at a test frequency of 500MHz. This unshielded, thin-film chip inductor offers a Q factor of 17 and a self-resonant frequency of 2.1GHz. It is rated for a maximum DC current of 100mA and has a DC resistance of 1.9 Ohms. Packaged in a compact 0603 (1608 metric) case, this non-magnetic component is designed for surface mounting and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Murata LQP18MN22NG02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP18MN22NG02D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic |
| Current Rating | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 1.9R |
| Depth | 0.95mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 22nH |
| Length | 0.063inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 17 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.1GHz |
| Series | LQP18MN_02 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 2% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP18MN22NG02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
