The Murata LQP18MN2N7G02D is a surface mount fixed inductor with a thin film technology and unshielded protection style. It features a non-magnetic core material and a 0.0027uH inductance value with a 2% tolerance. The inductor has a maximum DC current rating of 0.25A and a maximum DC resistance of 0.4 ohms. It operates over a temperature range of -40°C to 85°C and is available in a 0603 case size.
Murata LQP18MN2N7G02D technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0027uH |
| Tolerance | 2% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 17 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.6mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.