The LQP18MN47NG02 is a general purpose inductor from Murata with a nominal inductance of 0.047uH and a DC resistance of 2.2Ohm. It has a maximum rated current of 2.2A and operates within a temperature range of -40 to 85 degrees Celsius. The inductor is not shielded and is designed for RF applications. It has a self-resonance frequency of 1200kHz and a minimum quality factor of 17 at the nominal inductance.
Murata LQP18MN47NG02 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.2 |
| Rated Current-Max | 2.2 |
| Test Frequency | 300 |
| Self Resonance Frequency | 1200 |
| Quality Factor-Min (at L-nom) | 17 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.