
Surface mount thin-film fixed inductor with 4.7nH inductance and 0.2% tolerance, tested at 500MHz. Features a 0603 case size, non-magnetic core, and 200mA rated current. Offers a Q factor of 17 at 500MHz, 5.2GHz self-resonant frequency, and 0.5 Ohm DCR. Operates from -40°C to 85°C, is lead-free and RoHS compliant, packaged in tape and reel.
Sign in to ask questions about the Murata LQP18MN4N7C02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP18MN4N7C02D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 500mR |
| Depth | 0.95mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 4.7nH |
| Lead Free | Lead Free |
| Length | 1.75mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 17 |
| Radiation Hardening | No |
| Rated Current-Max | 200mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.2GHz |
| Series | LQP18M |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 0.2% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP18MN4N7C02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
