Inductor RF Chip Unshielded Thin Film 0.0068uH 0.2nH Non Magnetic 0603 T/R
Murata LQP18MN6N8C00D technical specifications.
| Package/Case | 0603 |
| Height | 0.8mm |
| Inductance | 6.8nH |
| Length | 1.6mm |
| Max DC Current | 200mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 17 |
| RoHS Compliant | No |
| Self Resonant Frequency | 4.3GHz |
| Series | LQP |
| Termination | SMD/SMT |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQP18MN6N8C00D to view detailed technical specifications.
No datasheet is available for this part.