The LQP18MN6N8C02 is a general purpose inductor from Murata with a nominal inductance of 0.0068uH and a DC resistance of 0.7Ohm. It has a maximum rated current of 0.7A and a self-resonance frequency of 4300kHz. The inductor is designed for RF applications and is part of the LQP18M series. It has a quality factor of at least 17 and operates within a temperature range of -40 to 85 degrees Celsius.
Murata LQP18MN6N8C02 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.7 |
| Rated Current-Max | 0.7 |
| Test Frequency | 500 |
| Self Resonance Frequency | 4300 |
| Manufacturer Series | LQP18M |
| Quality Factor-Min (at L-nom) | 17 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP18MN6N8C02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.