This Murata LQP18MN8N2C02 is a surface mount general purpose inductor with a nominal inductance of 0.0082uH and a DC resistance of 0.8 ohms. It has a self resonance frequency of 3600kHz and a minimum quality factor of 17 at the nominal inductance. The inductor is rated for a maximum current of 0.8A and is suitable for use in RF applications. It has a shielded construction and is available in a chip package type.
Sign in to ask questions about the Murata LQP18MN8N2C02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP18MN8N2C02 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.8 |
| Rated Current-Max | 0.8 |
| Test Frequency | 500 |
| Self Resonance Frequency | 3600 |
| Quality Factor-Min (at L-nom) | 17 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP18MN8N2C02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.