The LQP18MN8N2C02B is a 0603 surface mount fixed inductor from Murata, featuring a thin film technology and unshielded protection style. It has an inductance of 0.0082uH with a tolerance of 0.2nH, and is tested at a frequency of 500Mhz. The inductor can handle a maximum DC current of 0.15A and has a maximum DC resistance of 0.8 ohms. It operates within a temperature range of -40 to 85 degrees Celsius.
Murata LQP18MN8N2C02B technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0082uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 17 |
| Minimum Self Resonant Frequency | 3600MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.6mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.