The LQP21MN10NG01L is a fixed inductor from Murata with an inductance of 10nH. It has a package size of 2mm x 1.25mm and a tolerance of 2%. The inductor is available in a package quantity of 4000 and is packaged in tape and reel. It is suitable for use in surface mount technology (SMT) applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Inductance | 10nH |
| Length | 2mm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | LQP |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 1.25mm |
| RoHS | Compliant |