
The LQP21MN33NG01L is a fixed inductor from Murata with an inductance of 33nH. It is available in a 0805 package with a length of 2mm and a width of 1.25mm. The inductor is suitable for surface mount applications and is packaged in tape and reel quantities of 4000. The LQP21MN33NG01L operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Inductance | 33nH |
| Length | 2mm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | LQP |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 1.25mm |
| RoHS | Not Compliant |