The LQW03AW1N0C00D is a Murata general purpose inductor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a rated current of 0.9A and a DC resistance of 0.03. The inductor is shielded and has a self resonance frequency of 19,000 Hz. It is suitable for RF inductor applications and has a quality factor of at least 48 at its nominal inductance of 0.001 H.
Murata LQW03AW1N0C00D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 20 |
| Package Width | 0.3 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.001 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 0.9 |
| Test Frequency | 250 |
| Self Resonance Frequency | 19000 |
| Quality Factor-Min (at L-nom) | 48 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW03AW1N0C00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.