The LQW03AW1N8C00D is a surface mount general purpose inductor from Murata with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a rated current maximum of 0.52A and a DC resistance of 0.1 ohms. The inductor is not shielded and has a self resonance frequency of 19,000 Hz. It is a dual-ended inductor with a package length of 0.6mm, width of 0.3mm, and height of 0.85mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW03AW1N8C00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW03AW1N8C00D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 11.111 |
| Package Width | 0.3 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 0.52 |
| Test Frequency | 250 |
| Self Resonance Frequency | 19000 |
| Quality Factor-Min (at L-nom) | 37 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW03AW1N8C00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.