The LQW03AW5N1J00D is a surface mount general purpose inductor from Murata with a nominal inductance of 0.0051uH and a DC resistance of 0.14Ohm. It has a maximum rated current of 0.48A and operates at a test frequency of 100MHz. The inductor is unshielded and has a self resonance frequency of 9500Hz. It is available in a 0201 package type with a length of 0.6mm, width of 0.3mm, and height of 0.85mm. The inductor is suitable for RF applications and has a quality factor of at least 45 at its nominal inductance. It can operate over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW03AW5N1J00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 5 |
| Package Width | 0.3 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0051 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.14 |
| Rated Current-Max | 0.48 |
| Test Frequency | 100 |
| Self Resonance Frequency | 9500 |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW03AW5N1J00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.