
Inductor RF Chip Unshielded Wirewound 0.0054uH 0.2nH 100MHz 46Q-Factor Non Magnetic 0.42A 0.21Ohm DCR 0201 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW03AW5N4C00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Non-Magnetic |
| Current Rating | 420mA |
| DC Resistance (DCR) | 210mR |
| Height | 0.4mm |
| Height - Seated (Max) | 0.018inch |
| Inductance | 5.4nH |
| Length | 0.021inch |
| Max DC Current | 420mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 46 |
| Self Resonant Frequency | 8.5GHz |
| Series | LQW03A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.016inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW03AW5N4C00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.