
The LQW03AW5N6C00D is a surface mount fixed inductor with a current rating of 330mA and a DC resistance of 330mR. It has an inductance of 5.6nH and a self resonant frequency of 8.3GHz. The inductor is made of non-magnetic core material and is unshielded. It is available in a nonstandard package and is suitable for surface mount applications. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW03AW5N6C00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Non-Magnetic |
| Current Rating | 330mA |
| DC Resistance (DCR) | 330mR |
| Height | 0.4mm |
| Height - Seated (Max) | 0.018inch |
| Inductance | 5.6nH |
| Length | 0.021inch |
| Max DC Current | 330mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 37 |
| Self Resonant Frequency | 8.3GHz |
| Series | LQW03A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.016inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW03AW5N6C00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.