
Inductor RF Chip Unshielded Wirewound 0.0058uH 5% 100MHz 47Q-Factor Non Magnetic 0.46A 0.16Ohm DCR 0201 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW03AW5N8J00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Non-Magnetic |
| Current Rating | 460mA |
| DC Resistance (DCR) | 160mR |
| Height | 0.4mm |
| Height - Seated (Max) | 0.018inch |
| Inductance | 5.8nH |
| Length | 0.021inch |
| Max DC Current | 460mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 42 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8.8GHz |
| Series | LQW03A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.016inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW03AW5N8J00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
