
Surface mount fixed inductor with 10nH inductance and 3% tolerance, operating at 100MHz with a Q factor of 20. Features a 330mA current rating, 260mΩ DC resistance, and a ferrite core. Unshielded wirewound construction in a 0804 metric / 3015 imperial case size, suitable for surface mounting. Operating temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW04AN10NH00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW04AN10NH00D technical specifications.
| Case Code (Imperial) | 3015 |
| Case Code (Metric) | 0804 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 330mA |
| DC Current | 330mA |
| DC Resistance (DCR) | 260mR |
| Depth | 0.45mm |
| Height | 0.4mm |
| Height - Seated (Max) | 0.018inch |
| Inductance | 10nH |
| Length | 0.8mm |
| Max DC Current | 330mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7GHz |
| Series | LQW04A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 3% |
| Weight | 1.1E-05oz |
| Width | 0.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW04AN10NH00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.