
Surface mount wirewound RF chip inductor with 11nH inductance and 5% tolerance. Features a 0.011µH inductance value, 15 Q-factor at 100MHz, and a current rating of 310mA. Operating temperature range from -55°C to 125°C. 0.28 Ohm DCR and 7GHz self-resonant frequency. Packaged in tape and reel, 10000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW04AN11NJ00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 3015 |
| Case Code (Metric) | 0804 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 310mA |
| DC Current | 310mA |
| DC Resistance (DCR) | 280mR |
| Depth | 0.45mm |
| Height | 0.4mm |
| Height - Seated (Max) | 0.018inch |
| Inductance | 11nH |
| Length | 0.8mm |
| Max DC Current | 310mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7GHz |
| Series | LQW04A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 1.1E-05oz |
| Width | 0.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW04AN11NJ00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
