
This surface mount inductor from Murata features a general purpose design with a nominal inductance of 0.0011uH and a DC resistance of 0.03 ohms. It is rated for a maximum current of 0.99A and has a self resonance frequency of 20kHz. The inductor is shielded and suitable for RF applications. It is available in a 0301 package type and has a temperature range of -55 to 125C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW04AN1N1C00B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.8 |
| Tolerance | 18.182 |
| Package Width | 0.4 |
| Package Height | 0.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0011 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 0.99 |
| Test Frequency | 100 |
| Self Resonance Frequency | 20000 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW04AN1N1C00B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.