Inductor RF Chip Unshielded Wirewound 0.0017uH 0.5nH 100MHz 15Q-Factor Non Magnetic 0.7A 0.06Ohm DCR 03015 T/R
Murata LQW04AN1N7D00B technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0017uH |
| Tolerance | 0.5nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 17000MHz |
| Case Size | 03015 |
| Product Length | 0.85mm |
| Height | 0.45mm |
| Product Depth | 0.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW04AN1N7D00B to view detailed technical specifications.
No datasheet is available for this part.