
Surface mount wirewound RF chip inductor offering 3.3nH inductance at 100MHz with a Q factor of 10. Features a 0.44A current rating and 0.14 Ohm DC resistance. Operating temperature range from -55°C to 125°C. Housed in a 03015 (0804 metric) case code, this unshielded component is supplied on tape and reel.
Murata LQW04AN3N3C00D technical specifications.
| Case Code (Imperial) | 3015 |
| Case Code (Metric) | 0804 |
| Package/Case | Nonstandard |
| Current Rating | 440mA |
| DC Resistance (DCR) | 140mR |
| Height | 0.4mm |
| Height - Seated (Max) | 0.018inch |
| Inductance | 3.3nH |
| Length | 0.031inch |
| Max DC Current | 440mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Resistance | 14R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | LQW04A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 1.1E-05oz |
| Width | 0.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW04AN3N3C00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.