This surface mount fixed inductor features a wirewound core with non-magnetic material and an unshielded protection style. It has a minimum inductance of 0.0042uH and a tolerance of 0.2nH, with a maximum DC resistance of 0.1Ohm and a maximum DC current of 0.53A. The inductor is designed to operate over a temperature range of -55C to 125C and has a minimum quality factor of 15 and a minimum self resonant frequency of 11GHz.
Murata LQW04AN4N2C00B technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0042uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.53A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 11000MHz |
| Case Size | 03015 |
| Product Length | 0.85mm |
| Height | 0.45mm |
| Product Depth | 0.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW04AN4N2C00B to view detailed technical specifications.
No datasheet is available for this part.