This is a general purpose inductor with a nominal inductance of 0.0042uH and a DC resistance of 0.1ohm. It has a maximum rated current of 0.53A and is designed for use at a test frequency of 100kHz. The inductor has a self resonance frequency of 11000kHz and a minimum quality factor of 15. It is suitable for use in RF applications and has an operating temperature range of -55C to 125C.
Murata LQW04AN4N2D00D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.8 |
| Tolerance | 11.905 |
| Package Width | 0.4 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0042 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 0.53 |
| Test Frequency | 100 |
| Self Resonance Frequency | 11000 |
| Quality Factor-Min (at L-nom) | 15 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW04AN4N2D00D to view detailed technical specifications.
No datasheet is available for this part.