
The LQW04AN4N9C00D is a general purpose inductor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a rated current maximum of 0.35A and a DC resistance of 0.23 ohms. The inductor is a dual-ended, shielded device with a self-resonance frequency of 9000 Hz and a quality factor minimum of 15 at its nominal inductance of 0.0049 H. It is designed for use in RF inductor applications and is available in a CHIP package with dimensions of 0.8mm length, 0.4mm width, and 0.85mm height.
Murata LQW04AN4N9C00D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.8 |
| Tolerance | 4.082 |
| Package Width | 0.4 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0049 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.23 |
| Rated Current-Max | 0.35 |
| Test Frequency | 100 |
| Self Resonance Frequency | 9000 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW04AN4N9C00D to view detailed technical specifications.
No datasheet is available for this part.