
The Murata LQW04AN56NJ10D is a general purpose inductor with a nominal inductance of 0.056uH and a DC resistance of 1.32Ohm. It has a maximum rated current of 0.18A and can operate at temperatures up to 125C. The inductor is available in a surface mount package with dimensions of 0.8mm x 0.4mm x 0.4mm. It is suitable for use in RF applications and is not shielded.
Murata LQW04AN56NJ10D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.8 |
| Tolerance | 5 |
| Package Width | 0.4 |
| Package Height | 0.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.056 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.32 |
| Rated Current-Max | 0.18 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1200 |
| Quality Factor-Min (at L-nom) | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW04AN56NJ10D to view detailed technical specifications.
No datasheet is available for this part.