The Murata LQW04AN5N5C00D is a general purpose inductor with a nominal inductance of 0.0055uH and a DC resistance of 0.12Ohm. It is designed for use in RF inductor applications and has a maximum rated current of 0.47A. The inductor is shielded and has a self resonance frequency of 9000Hz. It is available in a chip package with dimensions of 0.8x0.4x0.85mm. The inductor operates over a temperature range of -55 to 125 degrees Celsius.
Murata LQW04AN5N5C00D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.8 |
| Tolerance | 3.636 |
| Package Width | 0.4 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0055 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 0.47 |
| Test Frequency | 100 |
| Self Resonance Frequency | 9000 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW04AN5N5C00D to view detailed technical specifications.
No datasheet is available for this part.