
Surface mount, unshielded wirewound RF chip inductor with 5.6nH inductance and 20 Q-factor at 100MHz. Features a 470mA current rating, 120mΩ DC resistance, and a 9GHz self-resonant frequency. Operates from -55°C to 125°C, housed in a 0804 (03015) metric/imperial case.
Murata LQW04AN5N6C00D technical specifications.
| Case Code (Imperial) | 3015 |
| Case Code (Metric) | 0804 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 470mA |
| DC Resistance (DCR) | 120mR |
| Depth | 0.4mm |
| Height | 0.4mm |
| Height - Seated (Max) | 0.018inch |
| Inductance | 5.6nH |
| Length | 0.8mm |
| Max DC Current | 470mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9GHz |
| Series | LQW04A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 1.1E-05oz |
| Width | 0.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW04AN5N6C00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
